455-00124 | |
---|---|
DigiKey Part Number | 776-455-00124-ND |
Manufacturer | |
Manufacturer Product Number | 455-00124 |
Description | RTD TEMP SENSOR CABLE ASSY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -100°C ~ 100°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -100°C ~ 100°C | |
Length - Lead Wire | 4.331' (1.32m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | 50mm | |
Diameter - Protective Tube | 4mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.89000 | ¥310.89 |
10 | ¥308.67900 | ¥3,086.79 |
25 | ¥306.38400 | ¥7,659.60 |
50 | ¥301.88000 | ¥15,094.00 |
100 | ¥297.37260 | ¥29,737.26 |