455-00112 | |
---|---|
DigiKey Part Number | 776-455-00112-ND |
Manufacturer | |
Manufacturer Product Number | 455-00112 |
Description | 100MM SS RTD TEMPERATURE PROBE, |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -25°C ~ 50°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -25°C ~ 50°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | 1.3m | |
Diameter - Protective Tube | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.82000 | ¥256.82 |
10 | ¥250.10600 | ¥2,501.06 |
25 | ¥241.09440 | ¥6,027.36 |
50 | ¥239.83980 | ¥11,991.99 |