455-00102 | |
---|---|
DigiKey Part Number | 776-455-00102-ND |
Manufacturer | |
Manufacturer Product Number | 455-00102 |
Description | SENTRIUS RG1XX LORAWAN AS923MHZ |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 920MHz ~ 925MHz 802.11 a/b/g/n, Bluetooth, LoRaWAN RJ-45 Ethernet 65Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n, Bluetooth, LoRaWAN | |
Frequency | 920MHz ~ 925MHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | -127dBm | |
Power - Output | 17dBm | |
Data Rate (Max) | 65Mbps | |
Features | - | |
Voltage - Supply | 12V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,252.82000 | ¥2,252.82 |
10 | ¥2,160.90700 | ¥21,609.07 |