453-00045R | |
---|---|
DigiKey Part Number | 776-453-00045RTR-ND - Tape & Reel (TR) 776-453-00045RCT-ND - Cut Tape (CT) 776-453-00045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00045R |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 256QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433.3Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.18000 | ¥165.18 |
50 | ¥154.16960 | ¥7,708.48 |
100 | ¥145.26450 | ¥14,526.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥145.26454 | ¥145,264.54 |