450-00054-K1 | |
---|---|
DigiKey Part Number | 776-450-00054-K1-ND |
Manufacturer | |
Manufacturer Product Number | 450-00054-K1 |
Description | SENTRIUS MG100 MICRO GATEWAY, LT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4G Bluetooth v5.0, LTE Gateway AT&T, Verizon USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.0, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -105dBm | |
Power - Output | - | |
Data Rate (Max) | 106kbps | |
Features | SIM Card Included (Truphone) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,515.27000 | ¥1,515.27 |