453-00140C | |
---|---|
DigiKey Part Number | 776-453-00140C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00140C |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included Surface Mount |
EDA/CAD Models | 453-00140C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK | |
Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Data Rate | 1Mbps | |
Power - Output | 22dBm | |
Sensitivity | -139.2dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.7V | |
Current - Receiving | 7.6mA ~ 8.1mA | |
Current - Transmitting | 25mA ~ 107mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 47-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥89.04624 | ¥22,261.56 |