LoRa™, LoRaWAN RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,839 In Stock | 1 : ¥89.09000 Cut Tape (CT) 1,000 : ¥89.04624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General ISM < 1GHz | LoRa™, LoRaWAN | FSK | 863MHz ~ 870MHz, 902MHz ~ 928MHz | 1Mbps | 22dBm | -139.2dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Antenna Not Included | - | - | 2V ~ 3.7V | 7.6mA ~ 8.1mA | 25mA ~ 107mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
1,811 In Stock | 1 : ¥89.09000 Cut Tape (CT) 1,000 : ¥89.04624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General ISM < 1GHz | LoRa™, LoRaWAN | FSK | 863MHz ~ 870MHz, 902MHz ~ 928MHz | 1Mbps | 22dBm | -139.2dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Antenna Not Included | - | - | 2V ~ 3.7V | 7.6mA ~ 8.1mA | 25mA ~ 107mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
2,711 In Stock | 1 : ¥130.57000 Cut Tape (CT) 1,000 : ¥82.68158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General ISM < 1GHz | LoRa™, LoRaWAN | - | 868MHz, 915MHz | - | - | - | UART | PCB Trace | - | - | 3.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1,000 : ¥86.93242 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General ISM < 1GHz | LoRa™, LoRaWAN | - | 868MHz, 915MHz | - | 21.5dBm | -135.5dBm | UART | PCB Trace | STM32L, SX1262 | - | 2.2V ~ 3.6V | 15.5mA | 118mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 250 : ¥89.04624 Strip | - | Strip | Active | General ISM < 1GHz | LoRa™, LoRaWAN | FSK | 863MHz ~ 870MHz, 902MHz ~ 928MHz | 1Mbps | 22dBm | -139.2dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Antenna Not Included | - | - | 2V ~ 3.7V | 7.6mA ~ 8.1mA | 25mA ~ 107mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
0 In Stock Check Lead Time | 250 : ¥89.04624 Strip | - | Strip | Active | General ISM < 1GHz | LoRa™, LoRaWAN | FSK | 863MHz ~ 870MHz, 902MHz ~ 928MHz | 1Mbps | 22dBm | -139.2dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Antenna Not Included | - | - | 2V ~ 3.7V | 7.6mA ~ 8.1mA | 25mA ~ 107mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module |