XS1000-48N-001 | |
---|---|
DigiKey Part Number | 633-1374-ND |
Manufacturer | |
Manufacturer Product Number | XS1000-48N-001 |
Description | AC/DC CONVERTER 48V 1008W |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 380 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | |
Approval Agency | CE, cTUVus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,519.17000 | ¥4,519.17 |
5 | ¥4,373.39600 | ¥21,866.98 |
10 | ¥4,227.61400 | ¥42,276.14 |