CX18S-000000-N-A | |
---|---|
DigiKey Part Number | 633-1376-ND |
Manufacturer | |
Manufacturer Product Number | CX18S-000000-N-A |
Description | CONFIG DC PWR MOD 1800W FAN COOL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1800 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 1800 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Features | Remote Sense | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Approval Agency | CE, cTUVus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,732.01000 | ¥3,732.01 |
10 | ¥3,207.20100 | ¥32,072.01 |