AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥3,732.01000 Bulk | Bulk | Active | - | Standard | 6 | 85 ~ 264 VAC | 1800 W | 4 kV | 91% | - | -40°C ~ 70°C (With Derating) | 10.31" L x 5.00" W (262.0mm x 127.0mm) | 1.60" (40.6mm) | CE | |||
5 In Stock | 1 : ¥4,400.70000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC | 1800 W | 4 kV | 91% | - | -40°C ~ 70°C (With Derating) | 10.31" L x 5.00" W (262.0mm x 127.0mm) | 1.60" (40.6mm) | CE | |||
11 In Stock | 1 : ¥2,821.55000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 300 VDC | 1800 W | 4 kV | 91% | Remote Sense | -40°C ~ 70°C (With Derating) | - | - | CE, cTUVus | |||
0 In Stock Check Lead Time | 5 : ¥3,471.50000 Box | Box | Active | - | Standard | 6 | 85 ~ 264 VAC | 1800 W | 4 kV | 93% | - | -40°C ~ 70°C (With Derating) | 10.31" L x 5.00" W (262.0mm x 127.0mm) | 1.60" (40.64mm) | CE |