SPCM-QC8 FIBER | |
---|---|
DigiKey Part Number | SPCM-QC8FIBER-ND |
Manufacturer | |
Manufacturer Product Number | SPCM-QC8 FIBER |
Description | SPCM-QC8 MULTIMODE 100 FC + SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fiber Cable | |
Photon Detection Efficiency | - | |
Wavelength Range | - | |
Dark Count Rate | - | |
Wavelength - Peak | - | |
Max Count Rate | - | |
Dead Time | - | |
Voltage - Supply | - | |
Output | - | |
Detector Type | - | |
Active Area | - | |
Features | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,576.09000 | ¥1,576.09 |
10 | ¥1,515.46700 | ¥15,154.67 |