SPCM-AQRH-11-FC | |
---|---|
DigiKey Part Number | SPCM-AQRH-11-FC-ND |
Manufacturer | |
Manufacturer Product Number | SPCM-AQRH-11-FC |
Description | PHOTON COUNT MODULE 1000CPS FC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Photon Detector | |
Photon Detection Efficiency | 65% | |
Wavelength Range | 400 ~ 1060nm | |
Dark Count Rate | 1000cps | |
Wavelength - Peak | 650nm | |
Max Count Rate | 37Mcps | |
Dead Time | 22ns | |
Voltage - Supply | 5VDC | |
Output | TTL 10ns 2.2V | |
Detector Type | Avalanche Photodiode | |
Active Area | 180μm | |
Features | FC Fiber Adaptor | |
Operating Temperature | 5°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35,641.35000 | ¥35,641.35 |