G061673000 | |
---|---|
DigiKey Part Number | 1601-G061673000-ND |
Manufacturer | |
Manufacturer Product Number | G061673000 |
Description | MOUNTING BASE 80X15 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Base | |
Length | 80mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M4, M6 | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.54000 | ¥263.54 |