C30645L-080 | |
---|---|
DigiKey Part Number | 1601-C30645L-080-ND |
Manufacturer | |
Manufacturer Product Number | C30645L-080 |
Description | SENSOR PHOTODIODE 1550NM 6CLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm 300ps 6-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | C30645L-080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 1000nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 9.4 A/W @ 1550nm | |
Response Time | 300ps | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 80µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.68000 | ¥692.68 |
10 | ¥635.78900 | ¥6,357.89 |