TL432 | |
---|---|
DigiKey Part Number | 5272-TL432TR-ND - Tape & Reel (TR) 5272-TL432CT-ND - Cut Tape (CT) 5272-TL432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.36600 | ¥34.15 |
100 | ¥1.03360 | ¥103.36 |
250 | ¥0.86856 | ¥217.14 |
500 | ¥0.76710 | ¥383.55 |
1,000 | ¥0.68188 | ¥681.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53895 | ¥1,616.85 |
6,000 | ¥0.48506 | ¥2,910.36 |
15,000 | ¥0.43116 | ¥6,467.40 |
30,000 | ¥0.40421 | ¥12,126.30 |
75,000 | ¥0.35840 | ¥26,880.00 |
150,000 | ¥0.34493 | ¥51,739.50 |