PESD1LIN | |
---|---|
DigiKey Part Number | 5272-PESD1LINTR-ND - Tape & Reel (TR) 5272-PESD1LINCT-ND - Cut Tape (CT) 5272-PESD1LINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1LIN |
Description | SOD-323 ESD PROTECTION DEVICES R |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 44V, 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max), 24V (Max) | |
Voltage - Breakdown (Min) | 17.1V, 25.4V | |
Voltage - Clamping (Max) @ Ipp | 44V, 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56730 | ¥156.73 |
500 | ¥1.45150 | ¥725.75 |
1,000 | ¥0.98698 | ¥986.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90863 | ¥2,725.89 |
6,000 | ¥0.87090 | ¥5,225.40 |
9,000 | ¥0.78381 | ¥7,054.29 |
30,000 | ¥0.77220 | ¥23,166.00 |
75,000 | ¥0.72575 | ¥54,431.25 |