BC817-40 | |
---|---|
DigiKey Part Number | 5272-BC817-40TR-ND - Tape & Reel (TR) 5272-BC817-40CT-ND - Cut Tape (CT) 5272-BC817-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40 |
Description | NPN BIPOLAR T, 50V, 0.5A, SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45650 | ¥45.65 |
500 | ¥0.35828 | ¥179.14 |
1,000 | ¥0.24876 | ¥248.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20607 | ¥618.21 |
6,000 | ¥0.19486 | ¥1,169.16 |
9,000 | ¥0.16584 | ¥1,492.56 |
30,000 | ¥0.15340 | ¥4,602.00 |
75,000 | ¥0.13267 | ¥9,950.25 |
150,000 | ¥0.11028 | ¥16,542.00 |