MR4A08BCYS35 | |
---|---|
DigiKey Part Number | 819-1050-ND |
Manufacturer | |
Manufacturer Product Number | MR4A08BCYS35 |
Description | IC RAM 16MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | MR4A08BCYS35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.18000 | ¥442.18 |
10 | ¥410.13700 | ¥4,101.37 |
25 | ¥395.48920 | ¥9,887.23 |
40 | ¥385.63925 | ¥15,425.57 |
135 | ¥337.90822 | ¥45,617.61 |