MR25H10CDFR | |
---|---|
DigiKey Part Number | 819-MR25H10CDFRTR-ND - Tape & Reel (TR) 819-MR25H10CDFRCT-ND - Cut Tape (CT) 819-MR25H10CDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MR25H10CDFR |
Description | IC RAM 1MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MR25H10CDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP, Small Flag (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥78.25600 | ¥782.56 |
25 | ¥76.47600 | ¥1,911.90 |
50 | ¥76.06720 | ¥3,803.36 |
100 | ¥66.96240 | ¥6,696.24 |
250 | ¥63.63944 | ¥15,909.86 |
500 | ¥63.00204 | ¥31,501.02 |
1,000 | ¥60.90805 | ¥60,908.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥56.67454 | ¥226,698.16 |