MR25H10CDC | |
---|---|
DigiKey Part Number | 819-1014-ND |
Manufacturer | |
Manufacturer Product Number | MR25H10CDC |
Description | IC RAM 1MBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI 40 MHz 8-DFN-EP, Large Flag (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP, Large Flag (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
10 | ¥76.63900 | ¥766.39 |
25 | ¥74.89960 | ¥1,872.49 |
40 | ¥74.49775 | ¥2,979.91 |
80 | ¥65.58100 | ¥5,246.48 |
230 | ¥62.32600 | ¥14,334.98 |
570 | ¥61.70186 | ¥35,170.06 |
1,140 | ¥59.65107 | ¥68,002.22 |