PT534-6B | |
---|---|
DigiKey Part Number | 1080-1160-ND |
Manufacturer | |
Manufacturer Product Number | PT534-6B |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.37838 | ¥689.19 |
1,000 | ¥1.07880 | ¥1,078.80 |
2,500 | ¥0.98886 | ¥2,472.15 |
5,000 | ¥0.89899 | ¥4,494.95 |
12,500 | ¥0.83905 | ¥10,488.12 |
25,000 | ¥0.80908 | ¥20,227.00 |
50,000 | ¥0.77911 | ¥38,955.50 |