HLMPK155 | |
---|---|
DigiKey Part Number | HLMPK155EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMPK155 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.6V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPK155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 1mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.30mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.02300 | ¥20.23 |
250 | ¥1.35272 | ¥338.18 |
1,000 | ¥0.77965 | ¥779.65 |
5,000 | ¥0.66269 | ¥3,313.45 |
10,000 | ¥0.60422 | ¥6,042.20 |