LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,931 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 3mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.6V | 1mA | 65° | Through Hole | - | 660nm | - | Radial | T-1 3/4 | - | 12.44mm | ||
18,225 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 3mcd | Round with Domed Top | 3mm, T-1 | 1.7V | 1mA | 45° | Through Hole | 640nm | 660nm | - | Radial | T-1 | - | 6.35mm | ||
7,956 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 10mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.7V | 1mA | 24° | Through Hole | 640nm | 660nm | - | Radial | T-1 3/4 | - | 12.44mm | ||
34,950 Marketplace | Unavailable | - | Bulk | Active | Red | Standard | Red | Clear | 3mcd | Round with Domed Top | 3mm, T-1 | 1.6V | 1mA | 45° | Through Hole | - | 660nm | - | Radial | T-1 | - | 6.30mm |