EL3H7(TA)-VG

DigiKey Part Number
1080-1198-2-ND - Tape & Reel (TR)
1080-1198-1-ND - Cut Tape (CT)
1080-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL3H7(TA)-VG
Description
OPTOISOLATOR 3.75KV TRANS 4-SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
EL3H7(TA)-VG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥3.38300¥33.83
100¥1.94680¥194.68
1,000¥1.52384¥1,523.84
2,000¥1.39688¥2,793.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.26991¥6,349.55
10,000¥1.18524¥11,852.40
25,000¥1.14291¥28,572.75
50,000¥1.10058¥55,029.00
Manufacturers Standard Package