EAST16084WA1 | |
---|---|
DigiKey Part Number | 1080-EAST16084WA1TR-ND - Tape & Reel (TR) 1080-EAST16084WA1CT-ND - Cut Tape (CT) 1080-EAST16084WA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16084WA1 |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.925V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16084WA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.925V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.62370 | ¥162.37 |
500 | ¥1.12302 | ¥561.51 |
1,000 | ¥0.93590 | ¥935.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84230 | ¥2,526.90 |
6,000 | ¥0.79552 | ¥4,773.12 |
15,000 | ¥0.72532 | ¥10,879.80 |
30,000 | ¥0.67853 | ¥20,355.90 |
75,000 | ¥0.62237 | ¥46,677.75 |