EAST0603BA0 | |
---|---|
DigiKey Part Number | 1080-EAST0603BA0TR-ND - Tape & Reel (TR) 1080-EAST0603BA0CT-ND - Cut Tape (CT) 1080-EAST0603BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST0603BA0 |
Description | LED BLUE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.16800 | ¥21.68 |
100 | ¥1.44770 | ¥144.77 |
500 | ¥1.00140 | ¥500.70 |
1,000 | ¥0.83453 | ¥834.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75108 | ¥2,253.24 |
6,000 | ¥0.70937 | ¥4,256.22 |
15,000 | ¥0.64677 | ¥9,701.55 |
30,000 | ¥0.60504 | ¥18,151.20 |
75,000 | ¥0.55497 | ¥41,622.75 |
150,000 | ¥0.53202 | ¥79,803.00 |