91-21SURC/S530-A3/TR10 | |
---|---|
DigiKey Part Number | 1080-1539-2-ND - Tape & Reel (TR) 1080-1539-1-ND - Cut Tape (CT) 1080-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91-21SURC/S530-A3/TR10 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | 91-21SURC/S530-A3/TR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | - | |
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22579 | ¥3,677.37 |
5,000 | ¥1.16895 | ¥5,844.75 |
7,000 | ¥1.13580 | ¥7,950.60 |
10,000 | ¥1.10398 | ¥11,039.80 |
25,000 | ¥1.03569 | ¥25,892.25 |
50,000 | ¥0.99471 | ¥49,735.50 |