61-238/QK2C-B28322FAGB2/ET | |
---|---|
DigiKey Part Number | 1080-1223-2-ND - Tape & Reel (TR) 1080-1223-1-ND - Cut Tape (CT) 1080-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61-238/QK2C-B28322FAGB2/ET |
Description | LED WARM WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2850K ~ 3250K LED Indication - Discrete 3.25V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.36mm x 3.96mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 3 x 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.50mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.09865 | ¥3,278.92 |