61-236-ICRQHGRBYC-A05-ET-CS | |
---|---|
DigiKey Part Number | 1080-61-236-ICRQHGRBYC-A05-ET-CSTR-ND - Tape & Reel (TR) 1080-61-236-ICRQHGRBYC-A05-ET-CSCT-ND - Cut Tape (CT) 1080-61-236-ICRQHGRBYC-A05-ET-CSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61-236-ICRQHGRBYC-A05-ET-CS |
Description | LED RGB CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 533nm Green, 468nm Blue LED Indication - Discrete 4.85V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 4.85V | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.26800 | ¥42.68 |
100 | ¥2.79610 | ¥279.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.44304 | ¥1,954.43 |
1,600 | ¥2.20750 | ¥3,532.00 |
2,400 | ¥2.06034 | ¥4,944.82 |
5,600 | ¥1.98676 | ¥11,125.86 |
20,000 | ¥1.95733 | ¥39,146.60 |
40,000 | ¥1.91318 | ¥76,527.20 |