WS-A-1-01 | |
---|---|
DigiKey Part Number | RPC2158-ND |
Manufacturer | |
Manufacturer Product Number | WS-A-1-01 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.190" H (11.13mm x 4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.190" H (11.13mm x 4.83mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.520" (13.21mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.83600 | ¥18.36 |
25 | ¥1.63240 | ¥40.81 |
50 | ¥1.52180 | ¥76.09 |
100 | ¥1.41290 | ¥141.29 |
250 | ¥1.25000 | ¥312.50 |
500 | ¥1.19578 | ¥597.89 |
1,000 | ¥0.97832 | ¥978.32 |
3,000 | ¥0.89682 | ¥2,690.46 |