SSRS4-3-01 | |
---|---|
DigiKey Part Number | RPC2123-ND |
Manufacturer | |
Manufacturer Product Number | SSRS4-3-01 |
Description | BRD SPT SNAP LOCK SCREW MNT 3/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.315" (8.00mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
5 | ¥2.73800 | ¥13.69 |
10 | ¥2.28500 | ¥22.85 |
25 | ¥2.14840 | ¥53.71 |
50 | ¥2.05620 | ¥102.81 |
100 | ¥1.82770 | ¥182.77 |
250 | ¥1.73592 | ¥433.98 |
500 | ¥1.64472 | ¥822.36 |
1,000 | ¥1.55325 | ¥1,553.25 |