Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,574 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.188" (4.78mm) 3/16" | 0.315" (8.00mm) | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | - | Nylon | |||
11,501 In Stock | 1 : ¥6.04000 Bag | Bag | Active | Snap Lock | Snap Lock | - | - | 0.137" (3.48mm) | - | 0.137" (3.48mm) | - | - | Nylon |