SRH-3035

DigiKey Part Number
RPC3238-ND
Manufacturer
Manufacturer Product Number
SRH-3035
Description
SNAP RIVET H-TYPE BLK.039-.079"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.118" (3.00mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
0.118" (3.00mm)
Rivet Length
0.260" (6.60mm)
Head Diameter
0.252" (6.40mm)
Head Height
0.039" (0.99mm)
Hole Diameter
0.124" (3.15mm)
Grip Range
0.039" ~ 0.079" (0.99mm ~ 2.01mm)
Features
-
Color
Black
Material
Nylon
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
5¥2.56800¥12.84
10¥2.14200¥21.42
25¥2.00960¥50.24
50¥1.92640¥96.32
100¥1.71210¥171.21
250¥1.62612¥406.53
500¥1.54060¥770.30
1,000¥1.45498¥1,454.98
Manufacturers Standard Package