SPN-4 | |
---|---|
DigiKey Part Number | RPC1408-ND |
Manufacturer | |
Manufacturer Product Number | SPN-4 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.650" (16.51mm) | |
Height | - | |
Panel Hole Size | 0.266" (6.76mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Santoprene Protective Coating | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | 0.530" (13.46mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.91700 | ¥59.17 |
25 | ¥5.41000 | ¥135.25 |
50 | ¥5.09400 | ¥254.70 |
100 | ¥4.88140 | ¥488.14 |
250 | ¥4.45668 | ¥1,114.17 |
500 | ¥4.24448 | ¥2,122.24 |
1,000 | ¥3.50165 | ¥3,501.65 |
2,500 | ¥3.18336 | ¥7,958.40 |