RSDC-300 | |
---|---|
DigiKey Part Number | RP975-ND |
Manufacturer | |
Manufacturer Product Number | RSDC-300 |
Description | CARD GUIDE SNAP-IN NAT 3.0" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RSDC-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥5.03960 | ¥125.99 |
50 | ¥4.93420 | ¥246.71 |
100 | ¥4.71900 | ¥471.90 |
250 | ¥4.28972 | ¥1,072.43 |
500 | ¥3.86092 | ¥1,930.46 |
1,000 | ¥3.77624 | ¥3,776.24 |