RCGH-30 | |
---|---|
DigiKey Part Number | RPC4852-ND |
Manufacturer | |
Manufacturer Product Number | RCGH-30 |
Description | RACK CARD GUIDE "H"TYPE 3.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCGH-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥5.91000 | ¥147.75 |
50 | ¥5.56140 | ¥278.07 |
100 | ¥5.33030 | ¥533.03 |
250 | ¥4.86676 | ¥1,216.69 |
500 | ¥4.63520 | ¥2,317.60 |
1,000 | ¥3.82402 | ¥3,824.02 |
2,500 | ¥3.47635 | ¥8,690.88 |