RFRT-G2-600-G2 | |
---|---|
DigiKey Part Number | RFRT-G2-600-G2-ND |
Manufacturer | |
Manufacturer Product Number | RFRT-G2-600-G2 |
Description | DAMPER ROTARY SNAP IN BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RFRT-G2-600-G2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Damper | |
Stroke Length | 20° | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.53000 | ¥43.53 |
5 | ¥41.21400 | ¥206.07 |
10 | ¥40.06600 | ¥400.66 |
25 | ¥38.92200 | ¥973.05 |
50 | ¥35.48740 | ¥1,774.37 |
100 | ¥32.05380 | ¥3,205.38 |
300 | ¥30.90873 | ¥9,272.62 |
500 | ¥30.45084 | ¥15,225.42 |
1,000 | ¥28.61926 | ¥28,619.26 |