RFRT-G2-101-G2 | |
---|---|
DigiKey Part Number | RFRT-G2-101-G2-ND |
Manufacturer | |
Manufacturer Product Number | RFRT-G2-101-G2 |
Description | DAMPER ROTARY SNAP IN BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RFRT-G2-101-G2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Damper | |
Stroke Length | 20° | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
5 | ¥22.17200 | ¥110.86 |
10 | ¥21.67800 | ¥216.78 |