MWSEA1-1-01 | |
---|---|
DigiKey Part Number | RPC4429-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-1-01 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.260" L x 0.120" H (6.60mm x 3.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.260" L x 0.120" H (6.60mm x 3.05mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.360" (9.14mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.74400 | ¥68.60 |
50 | ¥2.52140 | ¥126.07 |
100 | ¥2.42280 | ¥242.28 |
250 | ¥2.17564 | ¥543.91 |
500 | ¥2.07668 | ¥1,038.34 |
1,000 | ¥1.73059 | ¥1,730.59 |
3,000 | ¥1.58227 | ¥4,746.81 |