MNI-M3-1.3 | |
---|---|
DigiKey Part Number | MNI-M3-1.3-ND |
Manufacturer | |
Manufacturer Product Number | MNI-M3-1.3 |
Description | WASHER SHOULDER M3 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3 Shoulder Washer 0.098" (2.50mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.347" (8.81mm) | |
Diameter - Shoulder | 0.236" (5.99mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Length - Below Head | 0.051" (1.30mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.95000 | ¥2.95 |
5 | ¥2.43200 | ¥12.16 |
10 | ¥2.24300 | ¥22.43 |
25 | ¥2.03080 | ¥50.77 |
50 | ¥1.89300 | ¥94.65 |
100 | ¥1.76970 | ¥176.97 |
250 | ¥1.62776 | ¥406.94 |
500 | ¥1.53390 | ¥766.95 |
1,000 | ¥1.45016 | ¥1,450.16 |