MGS-3-01 | |
---|---|
DigiKey Part Number | RP815-ND |
Manufacturer | |
Manufacturer Product Number | MGS-3-01 |
Description | GROMMET EDGE SLOT NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | MGS-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.085" ~ 0.128" (2.16mm ~ 3.25mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.65800 | ¥46.58 |
25 | ¥4.26080 | ¥106.52 |
50 | ¥4.01060 | ¥200.53 |
100 | ¥3.84320 | ¥384.32 |
300 | ¥3.50943 | ¥1,052.83 |
500 | ¥3.34218 | ¥1,671.09 |
1,000 | ¥2.75733 | ¥2,757.33 |
2,500 | ¥2.50666 | ¥6,266.65 |