MGS-1-01 | |
---|---|
DigiKey Part Number | RP813-ND |
Manufacturer | |
Manufacturer Product Number | MGS-1-01 |
Description | GROMMET EDGE SLOT NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | MGS-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.015" ~ 0.052" (0.38mm ~ 1.32mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.06300 | ¥40.63 |
25 | ¥3.71640 | ¥92.91 |
50 | ¥3.49900 | ¥174.95 |
100 | ¥3.35270 | ¥335.27 |
300 | ¥3.06143 | ¥918.43 |
500 | ¥2.91578 | ¥1,457.89 |
1,000 | ¥2.40548 | ¥2,405.48 |
2,500 | ¥2.18679 | ¥5,466.97 |