KSN4----N1--5-- | |
---|---|
DigiKey Part Number | 145-KSN4----N1--5---ND |
Manufacturer | |
Manufacturer Product Number | KSN4----N1--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #4 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSN4----N1--5-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #4 | |
Diameter | 0.320" (8.13mm) | |
Height | 0.190" (4.83mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.34000 | ¥1.34 |
5 | ¥1.14400 | ¥5.72 |
10 | ¥0.94700 | ¥9.47 |
25 | ¥0.89400 | ¥22.35 |
50 | ¥0.85620 | ¥42.81 |
100 | ¥0.76150 | ¥76.15 |
250 | ¥0.72364 | ¥180.91 |
500 | ¥0.68540 | ¥342.70 |
1,000 | ¥0.67038 | ¥670.38 |