HTSN-M4-30-8-1 | |
---|---|
DigiKey Part Number | RPC4166-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M4-30-8-1 |
Description | HEX STANDOFF M4 NYLON 30MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 1.181" (30.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTSN-M4-30-8-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.01400 | ¥100.14 |
25 | ¥9.60960 | ¥240.24 |
50 | ¥9.40400 | ¥470.20 |
100 | ¥8.99510 | ¥899.51 |
250 | ¥8.17748 | ¥2,044.37 |
500 | ¥7.35984 | ¥3,679.92 |
1,000 | ¥6.54203 | ¥6,542.03 |
2,500 | ¥5.92872 | ¥14,821.80 |