SH1002-F | |
---|---|
DigiKey Part Number | 1722-1279-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-F |
Description | HEX STANDOFF M4 NYLON 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 1.181" (30.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥7.65000 | ¥76.50 |
500 | ¥5.61198 | ¥2,805.99 |
1,000 | ¥5.10183 | ¥5,101.83 |
5,000 | ¥4.50666 | ¥22,533.30 |