FTH-34-01 | |
---|---|
DigiKey Part Number | RPC1197-ND |
Manufacturer | |
Manufacturer Product Number | FTH-34-01 |
Description | CABLE TIE HLDR QUAD SCREW #8 NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.47471 | ¥1,474.71 |
2,000 | ¥1.39884 | ¥2,797.68 |
3,000 | ¥1.34826 | ¥4,044.78 |
5,000 | ¥1.26399 | ¥6,319.95 |
10,000 | ¥1.17973 | ¥11,797.30 |
25,000 | ¥1.12075 | ¥28,018.75 |
50,000 | ¥1.09547 | ¥54,773.50 |