FGA-80 | |
---|---|
DigiKey Part Number | RPC1516-ND |
Manufacturer | |
Manufacturer Product Number | FGA-80 |
Description | FAN GASKET BLACK 80MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Gasket For 80mm Sq |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Mounting Gasket | |
Fits Fan Size | 80mm Sq | |
Length | 3.15" (80.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.08700 | ¥170.87 |
25 | ¥16.36320 | ¥409.08 |
50 | ¥15.99920 | ¥799.96 |
100 | ¥15.27240 | ¥1,527.24 |
300 | ¥13.81787 | ¥4,145.36 |
500 | ¥12.72700 | ¥6,363.50 |
1,000 | ¥10.90893 | ¥10,908.93 |
2,500 | ¥10.18164 | ¥25,454.10 |