FCW-50-01 | |
---|---|
DigiKey Part Number | RPC1189-ND |
Manufacturer | |
Manufacturer Product Number | FCW-50-01 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 2.490" (63.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.490" (63.25mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 3.040" (77.22mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.520" (13.21mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-350) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |