DLMSPM-13-01 | |
---|---|
DigiKey Part Number | RPC1504-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-13-01 |
Description | BRD SPT SNAP LOCK NYLON 13/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.813" (20.65mm) 13/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-13-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.813" (20.65mm) 13/16" | |
Length - Overall | 1.094" (27.80mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
5 | ¥3.15600 | ¥15.78 |
10 | ¥2.63300 | ¥26.33 |
25 | ¥2.47640 | ¥61.91 |
50 | ¥2.37000 | ¥118.50 |
100 | ¥2.10580 | ¥210.58 |
250 | ¥2.00068 | ¥500.17 |
500 | ¥1.89550 | ¥947.75 |
1,000 | ¥1.79026 | ¥1,790.26 |