CT008B | |
---|---|
DigiKey Part Number | RPC3708-ND |
Manufacturer | |
Manufacturer Product Number | CT008B |
Description | CBL TIE LOCKING BLK 30LBS 4.72" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.126" (3.20mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.126" (3.20mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.50920 | ¥50.92 |
300 | ¥0.43867 | ¥131.60 |
500 | ¥0.42132 | ¥210.66 |
1,000 | ¥0.36861 | ¥368.61 |
2,500 | ¥0.33348 | ¥833.70 |
5,000 | ¥0.31592 | ¥1,579.60 |
10,000 | ¥0.30715 | ¥3,071.50 |